170384-2
WITHOUT LATCH .250 REC 22-20 AWG TPBR
Enhance your electrical connections with this FASTON 250 series receptacle, designed for seamless integration with 22-20 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C. Featuring a straight orientation and F-crimp compatibility, this terminal guarantees a secure fit for wires measuring .32 to .51mm². With an overall length of .755 inches, it accommodates tabs up to 6.35mm wide and .61mm thick. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Upgrade your projects with this high-quality receptacle, ideal for various applications in the automotive, industrial, and electronics sectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170384-2 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .024 in, .61 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .059 - .086 in, 1.5 - 2.2 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170384-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Voltage (Max): | 250 V |
Wire Insulation Support: | With |
Extraction Force: | .5 - 4 kgf / 4.9 - 39.2 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |