Elevate your automotive connectivity with this TH/.025 Connector System. Designed for female terminals, this housing features two rows with a pitch of 2.2mm, perfect for signal applications. Meeting UL 94-HB flammability standards, the PBT body ensures durability, while the 12V DC voltage and operating temperature range of -30 to 105°C (-22 to 221°F) guarantee reliable performance in various conditions. With 12 positions and wire-to-wire, wire-to-board, and wire-to-device compatibility, this connector offers versatility. Its sleek black body, measuring .827" in length, .622" in height, and .606" in width, with a 180° cable exit angle, integrates seamlessly into automotive systems. Featuring integrated primary locking and terminal position assurance, it ensures secure connections, making it ideal for automotive applications. RoHS compliant and serviceable, this connector is a must-have accessory for your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1717106-2
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .087 in, 2.2 mm
Voltage: 12 V DC
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 12
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .827 in
Cable Exit Angle: 180°
Height: 15.8 mm, .622 in
Width: 15.4 mm, .606 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717106-2
SKU: AMP1717106-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: