1717172-1

040 III RCPT NONSEALED TIN LP

Enhance the connectivity of your automotive, truck, bus, or off-road applications with our high-quality terminals. Designed for optimal performance in demanding environments, these receptacle terminals feature a durable construction with a tin contact plating, ensuring reliable conductivity. With a 4 A amperage and F-Crimp compatibility, they provide secure and efficient wire connections. The terminal's primary locking feature and clean body design offer added stability and ease of installation. RoHS compliant and suitable for use in a wide operating temperature range, from -30 to 105°C (-22 to 221°F), these terminals are a dependable choice for your electrical systems. Elevate your connectivity solutions with these automotive connectors and accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1717172-1
Amperage: 4 A
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Wire Size: .22 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Clean Body
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP1717172-1
series: Multilock Connector System
Interface Plating: Tin (Sn)
Mating Tab Thickness: .64 mm / .025 in
Mating Tab Width: 1 mm / .039 in
Wire Insulation Diameter: .95 - 1.7 mm / .037 - .067 in
Wire Size Search: .22 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: