1718475-1
MCON 2.8 TERMINAL - LL
Enhance your automotive, truck, bus, or off-road electrical connections with the MCON 2.8 TERMINAL - LL. This high-performance terminal features a locking lance for secure attachment, ensuring reliable connectivity even in rugged environments. With a generous wire size range of 2.5 - 4 mm² (13 - 12 AWG) and a crimp termination method, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's built to withstand harsh conditions. RoHS compliant and boasting a tin contact plating, this terminal is not only efficient but also environmentally friendly. Upgrade your power systems with this essential connector for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1718475-1 |
Amperage: | 36 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 13 - 12 AWG, 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1718475-1 |
series: | MCON Interconnection System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm |
Mating Tab Width: | 2.8 mm |
Wire Insulation Diameter: | 2.7 - 3.7 mm / .106 - .145 in |
Wire Size Search: | 12 AWG / 13 AWG / 3 mm² / 4 mm² |
Terminal Transmits: | 41 - 100 A (High Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |