1719838-1
MCON 2.8 TERMINAL - LL
Enhance your automotive, truck, bus, or off-road electrical connections with the MCON 2.8 TERMINAL - LL. Designed for durability and efficiency, this terminal features a F-Crimp for secure wire attachment, accommodating a wire size range of .75 - 1 mm². With a 20 A amperage rating and tin contact plating, it ensures reliable conductivity in a wide operating temperature range of -40 to 130 °C (-40 to 266 °F). Its primary locking feature, the Locking Lance, guarantees a tight and secure connection, while the receptacle splice type offers versatility in installation. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1719838-1 |
Amperage: | 20 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .75 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1719838-1 |
series: | MCON Interconnection System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.7 - 2.1 mm / .067 - .083 in |
Wire Size Search: | 18 AWG / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |