Enhance your automotive connectivity with our Econoseal-J Connector Rubber, designed for optimal sealing and protection in automotive applications. This durable 2-pin connector, with a sleek black finish, is part of our Econoseal J - Mark II series, known for its reliability and performance. Its facial seal ensures a secure fit, safeguarding against moisture and debris. A must-have accessory for automotive enthusiasts and professionals alike, our connector is compliant with RoHS regulations, reflecting our commitment to sustainability. Elevate your automotive projects with this essential component from our Automotive Seals & Cavity Plugs collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 172200-1
Color: Black
Series: Econoseal,Econoseal J - Mark II
Seal Type: Facial Seal
Product: Automotive Seals & Cavity Plugs
SKU: AMP172200-1
Material: Other
Cable Insulation Diameter: 2 - 3.4 mm / .079 - .1338 in
Operating Temperature Range: -30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: