1734320-1
RJ45, W/ PANEL, Y/G LEDS, DIP, 6U" Au
Enhance your networking setup with this RJ45 connector featuring a sleek black housing with yellow and green LEDs for visual status indication. Crafted with durable PA 46 GF30 housing material and phosphor bronze contacts, it ensures reliable performance. With a termination method of through hole soldering, it's easy to install on panels. Compliance with UL 94V-0 standards guarantees safety, while gold plating on contact areas ensures optimal signal transmission. Suitable for Cat 3 LAN connections, this connector is ideal for various signal applications. Its compact design, with a right-angle mount orientation and inverted latch, offers versatility in installation. The package includes 25 connectors, each designed for single-port use with a 1 x 1 port matrix configuration. Operating in a wide temperature range of -40 to 85°C, it's suitable for diverse environments. With its gold flash-plated PCB contacts and nickel shield plating, it offers excellent conductivity and durability. From data transmission to device connectivity, this RJ45 connector is a essential component in any networking setup, compliant with RoHS regulations for environmentally friendly use. Elevate your connectivity experience with this high-quality RJ jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734320-1 |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 25 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 073 |
LED Color (Bottom Right): | Yellow |
LED Color (Bottom Left): | Green |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .103 in, 2.62 mm |
Packaging: | Box, Box and Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 6 µin, .76 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1734320-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |