1734324-3
RJ45,8P8C,w/ Y,G LED,shieled,dip,30u" Au
Enhance your networking setup with this RJ45 connector featuring 8P8C configuration, Y and G LED indicators for clear signal monitoring, and durable shielded construction. With a secure through-hole solder termination method and 30u" Au plating, it ensures reliable connectivity. This black connector, made from UL 94V-0 rated PA 46 GF30 material, meets stringent safety standards. Suitable for Cat 3 applications, it offers a pitch of 1.02mm (.04 in) and a right-angle mount orientation. The LED indicators in yellow and green, along with a standard latch down orientation, provide easy visual identification during operation. With a package quantity of 90, it is ideal for bulk installations. Trust in its performance even in demanding environments, with an operating temperature range of -40 to 85°C (-40 to 185°F) and gold-plated contacts ensuring optimal signal transmission. Upgrade your network infrastructure with this high-quality RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734324-3 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 90 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
LED Color (Bottom Right): | Yellow |
LED Color (Bottom Left): | Green |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 6 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .087 in, 2.2 mm |
Packaging: | Box and Tray, Package |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.3 mm, .445 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1734324-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |