1734577-1
MOD-JK,8P8C,SHD W/LED, G/Y,6U"
Enhance your network connectivity with our MOD-JK RJ45 Jack. Featuring a sleek black housing with LED indicators in green and yellow, this Cat 3 compliant jack ensures reliable signal transmission. Made with UL 94V-0 rated materials, it guarantees safety and durability. With a vertical mount orientation and standard latch design, installation is a breeze. Its gold-plated phosphor bronze contacts offer optimal conductivity, while the brass shield with nickel plating provides excellent signal integrity. Suitable for a single port configuration, this jack is perfect for various networking applications. Upgrade your setup with this high-quality RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734577-1 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 100 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
LED Lightpipe Material: | Epoxy Resin |
LED Color (Top Left): | Green |
LED Color (Top Right): | Yellow |
PCB Ground Tab Location: | .152 in, 3.85 mm |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .1281 in, 3.25 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.5 mm, .65 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1734577-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |