173631-1
Cut Strip - MCI/O REC CONTACT REEL
Enhance your automotive wiring with our Cut Strip MCI/O REC CONTACT REEL. Designed for easy installation, this Crimp terminal features Tin plating, making it durable and corrosion-resistant. Suitable for wire sizes ranging from .5 to 1.25 mm², it ensures a secure and efficient connection. The F-Crimp type guarantees a reliable termination, while the Clean Body locking feature adds an extra layer of stability. With a receptacle splice type, it's perfect for various automotive applications, including trucks, buses, and off-road vehicles. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectors today for optimal performance on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173631-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173631-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |
12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download |
07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
07/21/2018 | P-18-015502 - Product improvement. In order to meet all specification requirements to cover increasing market demand and better service our customers. | Download |
07/06/2018 | P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. | Download |
03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download |
05/24/2013 | E-13-008452 - Add loose piece number in table. | Download |