173856-1
070 MULTILOCK ASSY 8P WHITE
Introducing the Multilock Connector System, a vital component for automotive applications. This connector features two rows, each with eight positions for seamless signal transmission. Designed for through-hole soldering on a 1.6mm thick PCB, it ensures secure and reliable connectivity. With a pitch of 3.5mm and a rated voltage of 12VDC, it meets the demands of automotive electronics. Operating temperature range from -30 to 105°C and UL 94-HB flammability standard compliance guarantee performance and safety. Its horizontal mount orientation and tab width of 1.8mm facilitate easy installation. Built to last, this connector is wave solder capable and suitable for harsh environments. Upgrade your automotive connectivity with the Multilock Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173856-1 |
Color: | White |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 60 |
Number of Positions: | 8 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 8 |
Tab Width: | .071 in, 1.8 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.547 in, 39.3 mm |
PCB Mount Alignment: | Without |
Length: | 24.92 mm, .981 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.8 mm, .622 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 173856-1 |
SKU: | AMP173856-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2017 | P-16-013706 - Manufacturing location change. TE GSO is doing a manufacturing location change of a assembly for the 070 Multilock header family. The assembly process will move from CoreTech to JBE. This is a assembly machine relocation only. The other operations; molding, staming and plating of this product remains unchanged. There will not be a shipping point change associated with this move. The raw material will not change and there will not be any change to Form, Fit or Function. | Download |