173864-1
070 MLC 24P CAP ASSY NATURAL
Enhance your automotive connectivity with our Multilock Connector System, featuring 24 signal positions in a space-saving design. With a 3.5mm pitch and through-hole solder termination, this connector ensures reliable performance in demanding environments. Operating temperatures ranging from -30 to 105°C (-22 to 221°F) make it suitable for a variety of applications, while its UL 94-HB material flammability standard guarantees safety. Horizontal/90° mount orientation and 1.6mm PCB thickness provide flexibility for installation. Its tin-plated interface and 12V DC voltage rating meet industry standards, ensuring efficient signal transmission. This connector, compliant with RoHS regulations, comes in a pack of 30, perfect for automotive assembly projects. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173864-1 |
Color: | White |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 30 |
Number of Positions: | 24 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 24 |
Tab Width: | .071 in, 1.8 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 3.094 in, 78.6 mm |
PCB Mount Alignment: | Without |
Length: | 24.92 mm, .981 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.8 mm, .622 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 173864-1 |
SKU: | AMP173864-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2017 | P-16-013706 - Manufacturing location change. TE GSO is doing a manufacturing location change of a assembly for the 070 Multilock header family. The assembly process will move from CoreTech to JBE. This is a assembly machine relocation only. The other operations; molding, staming and plating of this product remains unchanged. There will not be a shipping point change associated with this move. The raw material will not change and there will not be any change to Form, Fit or Function. | Download |