1738960-2

CONNECTOR ASY,MODULE,24 POS,ARINC 801

Enhance connectivity in aerospace, defense, and marine applications with this high-performance 24-position ARINC 801 connector assembly. Featuring LuxCis Termini technology and crafted from durable Liquid Crystal Polymer (LCP), it ensures reliable signal transmission in even the harshest environments. The beige housing color adds a sleek touch to its functionality. With an operating temperature range of -15 to 70°C, this connector assembly is suitable for a wide range of demanding scenarios. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1738960-2
Connector Type:LuxCis Termini
Housing Material:Liquid Crystal Polymer (LCP)
Number of Positions:24
Housing Color:Beige
GPL:257
Operating Temperature Range:-15 - 70 °C
GPL Description:Aerospace Defense & Marine
Product Code:K585
ECCN:EAR99
Part Aliases:1738960-2
SKU:AMP1738960-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: