174056-1
040 MLC 2POS PLUG HSG
Introducing the Multilock Connector System, a crucial component for automotive applications. This yellow housing, designed for female terminals, features a single row with 2 positions and a pitch of 2.5mm (.098 inches). Constructed with PBT for durability, it ensures reliable signal transmission in temperatures ranging from -30 to 105°C (-22 to 221°F). The integrated polarization and primary locking feature guarantee secure connections, while the 180° cable exit angle offers flexibility in installation. With its compact dimensions (0.35 x 0.539 x 0.728 inches), this connector is ideal for wire-to-wire setups in automotive environments. RoHS compliant and suitable for lead-free solder processes, it meets industry standards for sustainability. Explore the complete Automotive Connector Accessories range for additional components to enhance your automotive connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174056-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .35 in |
Cable Exit Angle: | 180° |
Height: | 13.7 mm, .539 in |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .04 in, 1 mm |
Body Color: | Yellow |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 174056-1 |
SKU: | AMP174056-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |