1743162-1
2.8MM MCP-E N-SLD REC(S) CONT
Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our durable and reliable terminals. Designed for easy installation, these receptacle terminals feature a F-Crimp design for secure connections, accommodating wire sizes ranging from .3 to .85 mm². With a tin contact plating, they provide excellent conductivity and corrosion resistance, ensuring long-lasting performance. The primary locking feature and clean body design guarantee a secure and stable connection, meeting the highest industry standards. Rest assured, these terminals are RoHS compliant, making them an environmentally friendly choice for your vehicle. Upgrade your connectivity with these essential automotive connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743162-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | .3 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1743162-1 |
series: | AMP MCP Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.4 - 2.4 mm / .055 - .094 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |