Enhance your automotive connectivity with the FOG S/W 6P PLUG ASSY, a crucial component of the Multilock Connector System. Designed for seamless integration, this housing for female terminals features two rows with a 4mm pitch, ensuring efficient signal transmission. With a durable PBT body and a temperature range of -30 to 105°C, it guarantees reliable performance in diverse operating conditions. The 180° cable exit angle and compact dimensions make it easy to install, while the integrated primary locking feature provides added security. RoHS compliant and suitable for a variety of applications, this connector accessory is a must-have for any automotive project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1743184-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .196 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 6
GPL: N18
Packaging: Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M155
Connector System: Wire to Wire
Length: .681 in
Cable Exit Angle: 180°
Height: 13.7 mm, .539 in
Width: 21 mm, .826 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Natural
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1743184-1
SKU: AMP1743184-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: