1743546-2
CLIP HSG FOR PRONER 1P HSG
Enhance the installation of your Proner 1P HSG with our Clip Housing in sleek black. Made of durable Polyamide, this Mounting Clip ensures secure attachment in automotive settings, meeting UL 94-HB flammability standards for safety. Each package includes 500 clips, offering ample supply for various projects. With an operating temperature range of -40 to 120°C (-40 to 248°F), these clips are suitable for use in diverse environments. Rest assured of their quality, as they comply with RoHS standards. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743546-2 |
Color: | Black |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 500 |
GPL: | P01 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M212 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1743546-2 |
SKU: | AMP1743546-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |