1743677-1
DTB 42P CAP ASSY
Enhance your automotive connectivity with our DTB 42P CAP ASSY, part of the Multilock Connector System. This housing, designed for male terminals, ensures secure polarization for optimal performance. Crafted from durable PBT material, it offers reliability in signal circuit applications. Measuring 2.71 inches in length, with a 180° cable exit angle, it accommodates various installation needs. The integrated primary locking feature guarantees a sturdy connection, while its natural body color complements any setup. Explore the possibilities of our hybrid connector, perfect for wire-to-panel configurations in automotive environments. Elevate your assembly process with this essential component, ideal for your next project in the automotive sector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743677-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 42 |
GPL: | N18 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Panel |
Length: | 2.71 in |
Cable Exit Angle: | 180° |
Height: | 1.85 in, 47 mm |
Width: | 1.57 in, 40 mm |
Mating Tab Width: | .04 in, .09 in, .11 in, 1 mm, 2.28 mm, 2.8 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1743677-1 |
SKU: | AMP1743677-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |