1744265-1

07P MTA100 HDR ASSY FL/ST 15AU LF W/O 5

The MTA 100 Series PCB Mount Header, a reliable solution for signal circuit applications. Featuring a single row with 7 positions, this connector is designed for vertical board mounting with a 2.54mm pitch. Its copper alloy contacts with tin plating ensure efficient signal transmission, while the through-hole solder termination method guarantees secure attachment to a 1.6mm thick PCB. With a 5A contact amperage rating and a natural housing color, this connector is suitable for a variety of appliances. RoHS compliant and perfect for wire-to-board connections, it comes in a package of 1000 for convenient assembly. Upgrade your PCB designs with this durable and high-performance header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744265-1
Series:MTA 100
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Packaging:Package
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:1744265-1
SKU:AMP1744265-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: