1744428-8

3.96 EP HDR ASSY 8P R/A, GW

Enhance power connectivity with our Economy Power series header connector. Featuring a durable Nylon housing in a natural color, this board mount connector ensures reliable performance. With a single row and through hole solder termination method, it offers easy installation. The brass contacts, with tin plating, support a voltage rating of 250V AC/DC and an amperage of 8A. Designed for power applications, this inline connector with 8 positions is ideal for appliances and other electronic devices. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it meets UL 94V-0 flammability standards for enhanced safety. RoHS compliant and with a GWT rating of 750°C, it guarantees quality and reliability. Perfect for wire-to-board connections, this unshrouded header connector, packaged in a quantity of 900, is a versatile solution for various industrial and commercial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744428-8
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:900
Contact Amperage:8 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 80 µin
Connector Height:.37 in, 9.4 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.24 in, 31.68 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.339 in, 8.6 mm
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.141 in, 3.6 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744428-8
SKU:AMP1744428-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: