1745069-1
HOLDER FOR 070 NEW GEN. 6-21 POS JPT/MCP
Easily secure and organize your 070 New Gen. 6-21 POS JPT/MCP connectors with this durable holder. Designed in sleek black and crafted from PA GF, it guarantees both style and durability. A must-have accessory for automotive applications, it ensures optimal performance in operating temperatures ranging from -40 to 100 °C (-40 to 212 °F). With a package quantity of 24, this holder is essential for maintaining organization and efficiency in any automotive setting. Trust in its quality for seamless wire-to-board connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745069-1 |
Color: | Black |
Series: | Junior Power Timer |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 24 |
GPL: | N18 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board |
Part Aliases: | 1745069-1 |
SKU: | AMP1745069-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |