1746865-1
0.64III/2.3II 30POS PLUG ASSY
Elevate your automotive connectivity with this TH/.025 Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. Crafted with precision, the housing accommodates female terminals across two or three rows, ensuring efficient signal transmission. With a pitch of .087 inches (2.2mm) and a voltage rating of 12 V DC, it guarantees reliable performance in diverse automotive settings. The durable PBT body, meeting UL 94-HB flammability standards, offers robust protection. Boasting 30 positions, this connector system is essential for complex circuit applications. Its compact design, with a height of .823 inches (20.9mm) and width of 1.142 inches (29mm), allows for space-efficient installation. Featuring a 180° cable exit angle and integrated primary locking feature, it ensures secure and hassle-free connectivity. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for demanding automotive environments. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice. Upgrade your automotive projects with this high-performance connector system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1746865-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2, 3 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 30 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .866 in |
Cable Exit Angle: | 180° |
Height: | 20.9 mm, .823 in |
Width: | 1.142 in, 29 mm |
Mating Tab Width: | .025 in, .09 in, 2.3 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1746865-1 |
SKU: | AMP1746865-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |