1746872-2
0.64III 12POS PLUG ASSY Short GY
Introducing the TH/.025 Connector System, a crucial component for automotive applications. This housing unit, designed for female terminals, features a dual-row layout with a pitch of 2.2mm, perfect for signal circuitry. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures safety and reliability. The integrated polarization and terminal position assurance guarantee proper connections. Crafted from durable PBT material in a sleek gray finish, this connector is serviceable in temperatures ranging from -30 to 105°C. Its compact design, measuring just 15.3mm in height, 15.4mm in width, and .728 inches in length, includes a 180° cable exit angle for versatile installation. Whether for wire-to-board or wire-to-device setups, this connector is a must-have for automotive professionals, meeting RoHS compliance for environmental responsibility. Elevate your connectivity with the TH/.025 Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1746872-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .728 in |
Cable Exit Angle: | 180° |
Height: | 15.3 mm, .602 in |
Width: | 15.4 mm, .606 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1746872-2 |
SKU: | AMP1746872-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |