1746875-2
0.64III 8POS PLUG ASSY 1ROW BLACK
Discover the essential TH/.025 Connector System, designed for seamless integration in automotive applications. This single-row housing is tailored for female terminals, with a pitch of .087 inches (2.2 mm) and a total of 8 positions. Crafted from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance even in challenging environments. Featuring a 12 V DC voltage rating and polarization for correct alignment, this connector is ideal for signal circuit applications. With an operating temperature range of -30 to 105 °C (-22 to 221 °F), it guarantees functionality in various conditions. The black housing, measuring .827 inches in length, .858 inches in width, and .472 inches in height, offers a sleek and compact design. Its 180° cable exit angle and integrated primary locking feature provide added convenience during installation. Serviceable and RoHS compliant, this connector is a must-have for automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1746875-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 12 mm, .472 in |
Width: | 21.8 mm, .858 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1746875-2 |
SKU: | AMP1746875-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |