1747139-1
SEALEDEFI ECU 126POS LEVER R
Enhance your automotive connectivity with the SEALEDEFI ECU 126POS LEVER R Connector. Designed for reliability, this accessory in Gray color boasts a robust PBT GF body material, meeting UL 94-HB flammability standards for added safety. With a wide operating temperature range of -40 to 140 °C (-40 to 284 °F), it's suitable for diverse environmental conditions. This essential Wire to Board component, compliant with JIS and RoHS standards, comes in a package quantity of 40, ensuring you have an ample supply for your automotive projects. Elevate your assembly process with this quality connector system, perfect for automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1747139-1 |
Color: | Gray |
Series: | TH/.025 Connector System |
Accessory Type: | Other |
Body Material: | PBT GF |
Package Quantity: | 40 |
GPL: | N22 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M102 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Industry Standard: | JIS |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1747139-1 |
SKU: | AMP1747139-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |