1747642-2

0.64 SMD 40POS CAP ASSY V TIN

Introducing our TH/.025 Connector System, a cutting-edge solution for automotive applications. With a compact design featuring two rows of black connectors, this system offers reliable signal transmission on printed circuit boards. Its surface mount termination method ensures easy installation, while its vertical orientation and tin plating guarantee optimal performance. Rated for a maximum operating temperature of 105°C, it can withstand harsh automotive environments. RoHS compliant and UL 94V-0 certified for safety, this connector system is a must-have for any automotive project requiring precision and durability. Packaged in tubes of 8, it's convenient for bulk installations. Upgrade your automotive electronics with the TH/.025 Connector System.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747642-2
Color:Black
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Surface Mount
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:8
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:40
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:2.323 in, 59 mm
PCB Mount Alignment:With
Length:16.2 mm, .638 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:20 mm, .787 in
Material Flammability Standard:UL 94V-0
Part Aliases:1747642-2
SKU:AMP1747642-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: