174971-2
040 MLC CAP ASSY V 8P
Enhance your automotive connectivity with the Multilock Connector System, featuring a sleek black design and two rows for efficient signal transmission. With through-hole solder termination and a maximum operating temperature of 105°C, this connector ensures reliable performance in high-demand environments. Its 2.5mm pitch and eight signal positions cater to intricate circuit applications, while the UL 94-HB material flammability standard guarantees safety. Designed for vertical/180° mount orientation, this connector is ideal for PCB integration. The tin-plated interface and durable construction make it a dependable choice for automotive applications, meeting RoHS compliance standards for environmental responsibility. Upgrade your assembly process with this essential component for automotive electronics.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174971-2 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 100 |
Number of Positions: | 8 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 8 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 24 mm, .945 in |
PCB Mount Alignment: | Without |
Length: | 16.9 mm, .665 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 19.2 mm, .756 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174971-2 |
SKU: | AMP174971-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
11/02/2018 | P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download |
07/17/2018 | P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download |
07/17/2018 | P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download |
07/06/2018 | P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. | Download |
10/22/2017 | P-17-014757 - Manufacturing location change. Following Part Numbers will be transferred from one place in workshop Integrated III of Suzhou EPZ plant to another place in workshop Integrated III of Suzhou EPZ plant. | Download |