1752680-3
HYP10 SOLIS FLAG 2/0AWG NEST
Enhance your crimping efficiency with the HYP10 SOLIS FLAG 2/0AWG NEST Die Assembly. Designed for precision and convenience, this tool is a must-have for professionals in the field. Crafted for use with Portable Crimp Tools, it offers versatile functionality with the option for battery, hydraulic, or manual power. Its removable/interchangeable die set type ensures seamless operation, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your connector and tool arsenal with this essential Crimper accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1752680-3 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1752680-3 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |