1752680-4

HYP10 SOLIS FLAG 1/0AWG NEST

Easily and efficiently crimp flag terminals with our HYP10 SOLIS FLAG Die Assembly. Designed for use with 1/0AWG wire, this essential tool boasts a nest configuration for seamless operation. Whether you're working on-site or in the workshop, its portable design ensures convenience. Compatible with battery, hydraulic, and manual power sources, it offers versatility for various applications. Featuring removable/interchangeable die sets, it allows for quick and easy customization. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Explore our range of high-quality connectors, tools, and crimpers for all your professional needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1752680-4
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1752680-4
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: