1752681-1
HYP10 SOLIS FLAG 1/0-4/0AWG INDENTER
Efficiently crimp heavy-duty SOLIS FLAG connectors with the HYP10 INDENTER. This versatile tool is designed for use with 1/0-4/0AWG cables, ensuring secure and reliable connections in industrial applications. Powered by battery, hydraulic, or manual operation, it offers flexibility for on-the-go use. Featuring a removable/interchangeable die set, it accommodates various connector sizes with ease. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your crimping needs. Perfect for professionals in the field, this tool is a must-have for maintaining optimal connectivity in diverse settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1752681-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1752681-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |