1752938-1

PEW 12 TOOL(3-5MM MATE-N-LOK)

Easily and efficiently crimp terminals with our PEW 12 TOOL, designed for 3-5mm MATE-N-LOK connectors. This SDE Straight Action Hand Tool is a must-have for any professional or DIY enthusiast working with connectors. With portable capabilities, it's perfect for on-the-go projects. Choose between battery, electric, or manual power options, ensuring versatility for any workspace. The removable/interchangeable die set type allows for seamless customization, while the tool's RoHS compliance guarantees environmentally friendly use. Make your crimping tasks a breeze with this essential tool in your arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1752938-1
Tool Type: SDE Straight Action Hand Tool
Product: Portable Crimp Tools
Power Type: Battery, Electric, Manual
Die Set Type: Removable/Interchangeable
SKU: AMP1752938-1
Certification: Cannot be Certified
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/29/2014 E-14-017740 (xml) - Product Improvement. Replace locator with new design. No Functional Changes. Download