1755164-1

7022OBI2=RLY,STD,OFF,2P,24V,5S,I2

Enhance control over your electrical systems with this versatile Time Delay Relay featuring a 10A capacity at 240VAC. Designed for off-delay operation, it offers precise timing functions for optimal performance. The 2 Form C, DPDT contact arrangement with screw terminals ensures secure connections, while the mounting bracket facilitates easy installation. With a 24VDC input voltage and knob control type, this relay provides reliable and efficient operation. Not RoHS compliant. Perfect for a wide range of applications in industrial and commercial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1755164-1
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP1755164-1
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): .5 - 5 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: