1755164-8
7022NCI=RLY,STD,OFF,2P,48V,15S,I
Enhance your electrical system with this high-performance time delay relay. With an amperage of 10 A at 240 VAC, it guarantees reliable operation. Featuring a secure Mounting Bracket and Screw Terminals for easy installation, this device is a convenient addition to any setup. Its Off-Delay operation type ensures precise timing control, while the DPDT contact arrangement offers versatility with 2 C/O contacts. The control knob allows for effortless adjustment, making it user-friendly. With dimensions of 4.523 x 2.572 x 2.832 inches, this relay packs power in a compact form. Perfect for various applications, it's a must-have for efficient time-delay functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1755164-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Status Indicator: | None |
Dimensions: | 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 48 VDC |
Control Type: | Knob |
SKU: | AMP1755164-8 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |