1755170-9

7022QHH4=RLY,STD,OFF,2P,12VDC,30MIN,H4

Power your devices efficiently with this high-performance time delay relay. With an amperage of 10 A at 240 VAC, it ensures reliable operation, while the 2 Form C contact arrangement offers versatile connectivity options. The off-delay operation type and 12 VDC input voltage make it suitable for a wide range of applications. Featuring a convenient mounting bracket and screw terminals for easy installation, this relay is essential for controlling timing functions in various systems. Its durable construction and DPDT configuration guarantee long-lasting performance. Upgrade your setup with this essential timing module.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1755170-9
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 12 VDC
Control Type: Knob
SKU: AMP1755170-9
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 180 - 1800 seconds
Option: Hermetically Sealed Enclosure
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: