Enhance your signal connectivity with our SMA Bulkhead Cable Jack. Designed for seamless integration, this connector features a durable stainless steel body with gold-plated beryllium copper contacts, ensuring optimal performance in high-frequency applications up to 12.4 GHz. With a threaded mating type and O-ring panel seal, it provides secure and reliable connections, even in demanding environments. The crimp termination method and RG 178 cable type offer easy installation, while the straight orientation allows for efficient cable routing. RoHS compliant and suitable for aerospace, defense, and marine industries, this SMA connector is a versatile solution for your RF coaxial connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1757091-1
Series: AMP SMA
Gender: Jack
Mount Type: Bulkhead
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: O-Ring Panel
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 178
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Poly Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Circuit Application: Signal
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold (Au)
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector System: Cable to Panel
Part Aliases: 1757091-1
SKU: AMP1757091-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: