175977-2
040 MLC CAP ASS'Y V 36P
Enhance connectivity in automotive applications with our Multilock Connector System. This black, dual-row connector, featuring through-hole solder termination, ensures reliable performance even in demanding environments. With a pitch of 2.5mm and a total of 36 signal positions, it facilitates seamless signal transmission on printed circuit boards. Operating within a wide temperature range of -30 to 105°C, it guarantees consistent functionality. Its UL 94-HB material flammability standard compliance adds a layer of safety. Designed for vertical/180° mount orientation, it boasts a compact size of 61mm in width and .665 inches in length. With a voltage rating of 12VDC and a profile height of 20.7mm from the PCB, it's suitable for various automotive electronic systems. The connector, featuring a tin plating interface, is RoHS compliant, ensuring environmental responsibility. Perfect for your automotive connectivity needs, this connector comes in a package quantity of 100, making it ideal for bulk installations. Elevate your automotive electronic systems with this high-quality connector, designed for efficient and durable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175977-2 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 100 |
Number of Positions: | 36 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 36 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 2.402 in, 61 mm |
PCB Mount Alignment: | Without |
Length: | 16.9 mm, .665 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 20.7 mm, .815 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 175977-2 |
SKU: | AMP175977-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |