1761028-6
20 50SR R/A RCPT ASSY,LEAD FREE
Introducing the AMPLIMITE 0.50 Series Receptacle Connector, a high-quality solution for your connectivity needs. Designed with precision and reliability in mind, this connector features a durable thermoplastic housing and UL 94V-0 standards compliance for safety assurance. With 20 gold-plated contacts and a 1.27mm pitch, it ensures efficient signal transmission. Its board mount design with through-hole solder termination makes installation easy and secure. The full metal shell and latch mating retention type provide durability and stability in various applications. Whether you're in the industrial, telecommunications, or aerospace industry, this connector is the perfect choice for your next project. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761028-6 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 20 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1761028-6 |
Shell Plating Material: | Tin |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Plating Finish: | Bright |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .05 in / 1.27 mm |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock Type: | Latch |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | 2.77 mm |
Mating Connector Lock: | With |
Mating Alignment: | With |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Connector System: | Cable-to-Board |
Sealable: | No |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |