1766261-1
BUSHING,#8 REDUCER
Enhance your electrical connections with our #8 Reducer Bushing, designed for seamless integration in crimp applications. Crafted for durability, it ensures reliable performance in a wide temperature range from -40 to 105 °C (-40 to 221 °F). Featuring silver plating in the contact mating area, it guarantees optimal conductivity. Suitable for 10 AWG wire, this bushing meets RoHS compliance standards, making it a sustainable and high-quality choice for your connectivity needs. Elevate your projects with this essential component from Data and Devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1766261-1 |
Termination Method: | Crimp |
GPL: | G65 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Contact Mating Area Plating: | Silver |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | H848 |
Wire Size: | 10 AWG |
ECCN: | EAR99 |
Part Aliases: | 1766261-1 |
SKU: | AMP1766261-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |