These #8 PC Contacts are essential components for power applications, featuring a durable brass construction with silver plating. With a contact amperage of 75 A, they ensure efficient power transmission. Designed for board mount installation, they offer reliable connectivity in various electronic devices. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), they are suitable for diverse environments. Compliant with RoHS regulations, these contacts guarantee both performance and environmental responsibility. Ideal for wire to board connectors, they are a crucial part of the ELCON Drawer series, ensuring secure and efficient power connections. With a package quantity of 250, they are perfect for high-volume production.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1766262-1
Series: ELCON Drawer
Accessory Type: Contact
Mount Type: Board Mount, PCB Mount
Contact Material: Brass
Contact Plating: Silver
Contact Size: 8
Contact Type: Pin
Package Quantity: 250
Contact Amperage: 75 A
Termination Type: PCB (Standard)
GPL: G65
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 200 µin, 5 µm
Contact Termination Plating Thickness: 200 µin, 5 µm
Contact Underplating Material: Nickel
GPL Description: Data and Devices
Product Code: H848
Connector System: Wire to Board
Contact Termination Plating: Silver
ECCN: EAR99
Contact Underplating Thickness: 1 µm, 40 µin
Wire Insulation Support: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Silver
Crimp Area Plating Finish: Silver
Crimp Area Plating Thickness: 200 µin, 5 µm
Contact Product Type: Contact
Mating Pin Diameter: .142 in, 3.6 mm
Part Aliases: 1766262-1
SKU: AMP1766262-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: