1775284-3

HPI, 2.5MM, EMIX, A'SSY, V/T, 3P, IVORY

Enhance your circuit connections with the HPI 2.5MM EMIX A'SSY V/T 3P connector, ideal for board mount applications. Featuring durable PA 46 housing in a sleek Ivory finish, this connector boasts a single row design with through hole and crimp termination methods for secure attachment. With Brass contacts plated in Tin, it offers reliable signal transmission at 250V AC/DC and 3A current. Its compact size, at 5.9mm height and 10mm length, suits wire-to-board setups, accommodating 22-28 AWG wire sizes. Operating flawlessly within a wide temperature range from -40 to 105°C, this UL 94V-0 compliant connector is a dependable choice for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1775284-3
Series: HPI
Housing Material: PA 46
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 750
Contact Amperage: 3 A
Number of Positions: 3
Housing Color: Ivory
Mount Orientation: Vertical
GPL: 289
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .232 in, 5.9 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E977
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 10 mm, .393 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .192 in, 4.9 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .138 in, 3.5 mm
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 80 µin
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1775284-3
SKU: AMP1775284-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: