1775469-7

HPI CONN., 2.0MM, R/A, SMT, 7P, 80U"

This HPI connector features a 2.0mm pitch, right-angle surface mount design with 7 pins for seamless board integration. With a contact amperage of 3A and voltage rating of 250V AC/DC, it ensures reliable signal transmission in various applications. The housing, made of PA 9T GF material, offers durability, while the tin-plated brass contacts ensure optimal conductivity. With a compact size of .685 inches in length and .299 inches in width, it is suitable for wire-to-board connections. Operating within a temperature range of -25 to 85°C (-13 to 185°F), this connector meets industry standards for performance and safety, making it an ideal choice for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1775469-7
Series: HPI
Amperage: 3 A
Housing Material: PA 9T GF
Number of Contacts: 7
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 600
Contact Amperage: 3 A
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Nickel
Connector Height: .217 in, 5.5 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Wire Size: .05 mm², 30 AWG
Contact Layout: Inline
Connector Length: 17.4 mm, .685 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .299 in, 7.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .039 in, 1 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 80 µin
Contact Mating Area Length: .139 in, 3.53 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1775469-7
SKU: AMP1775469-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: