1776038-2

2P 5.08 R/A HDR,CLOSED END

Enhance your power and signal connections with this high-quality 15 A Header, crafted for efficiency and durability. Featuring a single row design and board mount capability, it ensures seamless integration in various electronic applications. The housing, made of High Temperature Polyamide in sleek black, guarantees reliable performance even in harsh environments. With a pitch of 5.08 mm and a voltage rating of 300 V AC, this connector meets industrial standards for optimal functionality. Its right-angle mount angle and closed-end construction offer versatility and protection, while the through-hole contact mount style ensures secure attachment to printed circuit boards. Suitable for wire-to-board connections, this Shrouded Header is essential for achieving seamless electrical connectivity in your projects. Fully RoHS compliant, it upholds environmental responsibility without compromising on performance. Upgrade your terminal block setup with this essential component, delivering efficiency and longevity in every application.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776038-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:None
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.126 in, 3.2 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776038-2
SKU:AMP1776038-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: