1776138-6

6P TERMI-BLOK HDR,HIGH TEMP

Easily connect power and signal components with this high-quality board mount terminal block. Its 15A amperage and 300V AC voltage rating make it suitable for a variety of applications. Featuring a durable high temperature polyamide housing in sleek black, this terminal block is designed for industrial use. Its vertical mount angle and through-hole contact style offer secure and reliable connections on a printed circuit board. With six positions and a 5mm pitch, it allows for efficient wire-to-board connections. Tin-plated copper alloy contacts ensure excellent conductivity, while the wave solder capability simplifies assembly. Operating reliably in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block is RoHS compliant, making it a sustainable choice for your projects. Perfect for power and signal circuit applications, this terminal block is a must-have for any electronics enthusiast or professional.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776138-6
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 6
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Stacking Configuration: Side Stackable
Header Type: Partially Shrouded
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1776138-6
SKU: AMP1776138-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: