1776146-5

5P TERMI-BLOK HDR,HIGH TEMP

Easily connect power and signal components with this 15 A Wire to Board Terminal Block. Featuring a single row with five positions, it offers reliable performance with CuMg contact material and a high-temperature polyamide housing in sleek black. The vertical PCB mount design ensures secure attachment, while the closed-end construction enhances durability. With a pitch of 5mm and a voltage rating of 300V AC, this industrial-grade terminal block is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it meets RoHS compliance standards, making it both high-performing and environmentally friendly. Perfect for various circuit applications, it guarantees hassle-free connectivity in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776146-5
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 5
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Header Type: Shrouded
Interlock: Without
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 1776146-5
SKU: AMP1776146-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: