1776146-8

8P TERMI-BLOK HDR,HIGH TEMP

Easily integrate power and signal connections with this high-performance 8-position header connector. Featuring a durable high temperature polyamide housing in sleek black, it ensures reliable operation in industrial environments. With a 15A amperage rating and 300V AC voltage capacity, it's suitable for a wide range of applications. The board mount design and through-hole contact mount style offer secure and convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a dependable choice for demanding environments. With a pitch of 5mm (.197 in) and contact material of CuMg with tin plating, it guarantees efficient power and signal transmission. Suitable for wire-to-board connections, it's an essential component for your connectivity needs. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your systems with this shrouded header connector for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776146-8
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Header Type: Shrouded
Interlock: Without
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 1776146-8
SKU: AMP1776146-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: