1776147-5

5P EUROSTYLE HDR,HIGH TEMP

Easily connect power and signal circuits with this high-quality terminal block. Featuring a durable high temperature polyamide housing in sleek black, it offers secure board mount installation with a 5.08mm pitch. Each of the 5 positions is designed for optimal performance, with copper alloy contacts plated in tin for efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets RoHS compliance standards for environmental responsibility. Perfect for industrial applications, this terminal block is wave solder capable and ensures reliable connection on printed circuit boards. With a 15A amperage rating and 300V AC voltage capacity, it's a versatile choice for various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776147-5
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776147-5
SKU:AMP1776147-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: