1776161-4
4P TERMI-BLOK HDR,HIGH TEMP
Introducing a high-performance terminal block header for your power and signal applications. With a robust design featuring a high temperature polyamide housing in sleek black, this header is engineered for durability and reliability. Boasting a contact rating of 15A at 600V AC, it ensures efficient power transmission. Suitable for board mounting with a pitch of 10.16mm, it offers easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial environments. Featuring four contacts in a single row, each with tin plating for optimal conductivity. This header, with its wave solder capability and compliance with RoHS standards, guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it's a versatile solution for your connectivity needs. Elevate your design with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776161-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | 10.16 mm, .4 in |
Voltage: | 600 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776161-4 |
SKU: | AMP1776161-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |