1776166-5
5P TERMI-BLOK HDR,HIGH TEMP
Enhance your power and signal connections with this high-quality Header Terminal Block. Designed for board mount installation, it features a durable High Temperature Polyamide housing in sleek black, ensuring reliable performance even in harsh industrial environments. With two rows and a pitch of 5mm (.197 in), this connector offers secure and efficient connectivity for up to 5 positions. The copper alloy contacts with tin plating guarantee excellent conductivity, while the 15A amperage and 300V AC voltage rating make it suitable for various applications. Its right-angle mount angle and shrouded header type provide added versatility, making it a perfect choice for wire-to-board connections. With RoHS compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), you can trust in its quality and durability. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1776166-5 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 1 |
Contact Amperage: | 15 A |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 90° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776166-5 |
SKU: | AMP1776166-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |