1776166-8

8P TERMI-BLOK HDR,HIGH TEMP

Easily power and connect your devices with this 15 A right angle header terminal block. Featuring a durable high temperature polyamide housing in sleek black, this PCB mount connector is ideal for industrial applications. With two rows and eight positions, it offers ample connectivity options. The copper alloy contacts with tin plating ensure reliable signal transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's built to withstand harsh environments. Designed for wire to board connections, this shrouded header with interlock and closed end is RoHS compliant, making it a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1776166-8
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Header Type: Shrouded
Interlock: With
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Mating Angle: 90°
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 1776166-8
SKU: AMP1776166-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: