1776252-2

45 degree wire inlet, 5.0mm, H

Easily connect and secure your power and signal circuits with this 2-position header, designed for board mount installation. With a 10A amperage rating and durable brass contacts plated with tin, it ensures reliable performance in industrial environments. The blue PA 6/6 housing is robust and can withstand operating temperatures ranging from -55°C to 105°C (-67°F to 221°F), making it suitable for a variety of applications. Its 5mm pitch and vertical mount angle offer convenience in PCB assembly, while the wave solder capability up to 265°C simplifies the manufacturing process. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Suitable for wire sizes ranging from 0.3mm² to 2mm² (14-22 AWG), this header is a versatile and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776252-2
Amperage: 10 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 2
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 10 A
Number of Positions: 2
Housing Color: Blue
GPL: 124
Tail Length: .169 in, 4.3 mm
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A469
Wire Size: 14 - 22 AWG, .3 - 2 mm²
Connector System: Wire to Board
Screw Material: Steel
ECCN: EAR99
Header Type: Header Only
Screw Plating: Zinc Chromate
Entry Angle: 45° Angle
Interlock: With
Closed End: Without
Stacked Levels: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1776252-2
SKU: AMP1776252-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: